Pinet Stainless Steel Butt, Screw Fixing, 60 mm x 60mm x 2 mm

Get a bulk buy discount

Add 10 more to save $3.40

View bulk pricing options

Subtotal (1 pack of 2 units)*

$79.13

(exc. GST)

$87.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 34 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$39.565$79.13-
10 - 18$39.225$78.45$3.40
20 - 78$38.44$76.88$22.50
80 +$37.38$74.76$174.80

*price indicative

RS Stock No.:
448-5247
Brand:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Material

Stainless Steel

Product Type

Butt Hinge

Hinge Type

Butt

Closing Type

Free Swinging

Length

60mm

Width

60mm

Thickness

2mm

Fixing Method

Screw

Holes per Leaf

2

Standards/Approvals

No

Pin Diameter

6mm

RoHS Status: Exempt

COO (Country of Origin):
FR

316 Grade Stainless Steel


Holes countersunk with fixing screws supplied

Hinge manufactured with riveted pin

2mm Material thickness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy