Pinet Zinc Plated Steel Butt, Screw Fixing, 60 mm x 60mm x 2 mm
- RS Stock No.:
- 917-4532
- Mfr. Part No.:
- 5013582
- Brand:
- Pinet
Get a bulk buy discount
Add 20 more to save $4.20
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$22.33
(exc. GST)
$24.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 318 unit(s) ready to ship from another location
- Plus 270 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $11.165 | $22.33 | - |
| 20 - 38 | $10.955 | $21.91 | $4.20 |
| 40 - 158 | $10.765 | $21.53 | $16.00 |
| 160 + | $10.515 | $21.03 | $104.00 |
*price indicative
- RS Stock No.:
- 917-4532
- Mfr. Part No.:
- 5013582
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Butt Hinge | |
| Material | Steel | |
| Hinge Type | Butt | |
| Length | 60mm | |
| Closing Type | Free Swinging | |
| Width | 60mm | |
| Thickness | 2mm | |
| Fixing Method | Screw | |
| Finish | Zinc Plated | |
| Holes per Leaf | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Butt Hinge | ||
Material Steel | ||
Hinge Type Butt | ||
Length 60mm | ||
Closing Type Free Swinging | ||
Width 60mm | ||
Thickness 2mm | ||
Fixing Method Screw | ||
Finish Zinc Plated | ||
Holes per Leaf 4 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
Pinet Square Steel Hinge, Removable Pin
Related links
- Pinet Zinc Plated Steel Butt with a Removable Pin Pin 5 mm x 50 mm x 2 mm
- Pinet Zinc Plated Steel Butt with a Barrel Pin 5 mm x 4 mm x 1.2 mm
- Pinet Stainless Steel Butt 60 mm x 60 mm x 2 mm
- Pinet Steel Steel Butt 40 mm x 40 mm x 2 mm
- Pinet Zinc Plated Nickel Plated Steel Butt, 40 mm x 40 mm x 2 mm
- Pinet Zinc Plated Steel Butt with a Barrel Pin, 50 mm x 40 mm x 1.2 mm
- Pinet Steel Stainless Steel Butt 40 mm x 40 mm x 2 mm
- Pinet Steel Stainless Steel Butt 50 mm x 50 mm x 2 mm
