Pinet Zinc Plated Steel Concealed, Lh or Rh-Handed, 44 mm x 32mm x 2 mm
- RS Stock No.:
- 407-7133
- Brand:
- Pinet
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$67.55
(exc. GST)
$74.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 19 November 2026
- Plus 28 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $33.775 | $67.55 | - |
| 10 - 18 | $33.365 | $66.73 | 1% |
| 20 - 78 | $32.78 | $65.56 | 2% |
| 80 + | $32.05 | $64.10 | 5% |
*price indicative
- RS Stock No.:
- 407-7133
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Steel | |
| Product Type | Concealed Hinge | |
| Hinge Type | Concealed | |
| Closing Type | Free Swinging | |
| Length | 44mm | |
| Handed | Lh or Rh | |
| Width | 32mm | |
| Thickness | 2mm | |
| Finish | Zinc Plated | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Steel | ||
Product Type Concealed Hinge | ||
Hinge Type Concealed | ||
Closing Type Free Swinging | ||
Length 44mm | ||
Handed Lh or Rh | ||
Width 32mm | ||
Thickness 2mm | ||
Finish Zinc Plated | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR


Concealed Double Pin Hinge
Zinc plated steel construction
Pins and connecting rods in stainless steel
Enables door to be moved away before turning
Related links
- Pinet Zinc Plated LH-Handed 82 mm x 21 mm x 2.8 mm
- Pinet Zinc Plated Steel Concealed 102 mm x 80.5 mm x 76 mm
- Pinet Raw 316 Stainless Steel Concealed with a Spring Loaded Pin 44 mm x 104.5 mm x 26 mm
- Pinet Nickel Steel Concealed with a Spring Loaded Pin 44 mm x 104.5 mm x 26 mm
- Pinet Zinc Plated Steel Concealed with a Zinc Plated Pin Pin 6 mm x 2.5 mm
- Pinet Raw 304 Stainless Steel Concealed with a Removable Pin Pin Screw Fixing, 80 mm x 2 mm
- Pinet Raw Stainless Steel Concealed with a Barrel Pin, 60 mm x 32 mm x 2.5 mm
- Pinet Steel Steel Butt with a Removable Pin Pin 62 mm x 44 mm x 2 mm
