Teng Tools Hex inch Tool Set, Hex size TX30
- RS Stock No.:
- 811-051
- Mfr. Part No.:
- 320030BL
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$16.66
(exc. GST)
$18.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.66 |
*price indicative
- RS Stock No.:
- 811-051
- Mfr. Part No.:
- 320030BL
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Unit of Measure | inch | |
| Shape | Hex | |
| Hex Size | TX30 | |
| Short or Long Arm | Long | |
| Overall Length | 24mm | |
| End Type | Ball Point | |
| Finish | Black | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Overall Width | 114mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Unit of Measure inch | ||
Shape Hex | ||
Hex Size TX30 | ||
Short or Long Arm Long | ||
Overall Length 24mm | ||
End Type Ball Point | ||
Finish Black | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
Overall Width 114mm | ||
- COO (Country of Origin):
- TW
The Teng Tools ball point TX key set is designed for ease of use in confined spaces, featuring a ball point end that allows access at angles up to 25 degrees while providing high torque capabilities with its regular short arm.
Ball point end permits access at angles up to 25° for greater versatility
Short ARM features regular end for the application of higher torque
Constructed from chrome vanadium steel for durability and performance
Easily removable keys can be twisted in their individual holders
Related links
- Teng Tools 7 piece Hex inch Tool Set, Hex size 7/32 in
- Teng Tools 7 piece Folding inch Tool Set, Hex size 7/32 in
- Teng Tools 7 piece Hex Metric Tool Set, Hex size 2.5-10 mm
- Teng Tools 7 piece Hex Metric Tool Set, Hex size 8 mm
- Teng Tools 8 piece Hex pieces Tool Set, Hex size 1.0
- Teng Tools Ball Metric Tool Set, Hex size 3/4 in
- Teng Tools 7 piece Hex Millimetre Tool Set, Hex size 2.5-10 mm
- Teng Tools 7 piece L-Shaped Metric Tool Set, Hex size 0.9 mm
