Teng Tools 7 piece Hex inch Tool Set, Hex size 7/32 in
- RS Stock No.:
- 810-468
- Mfr. Part No.:
- 1476NAF
- Brand:
- Teng Tools
Subtotal (1 unit)*
$47.82
(exc. GST)
$52.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.82 |
*price indicative
- RS Stock No.:
- 810-468
- Mfr. Part No.:
- 1476NAF
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | inch | |
| Product Type | Tool Set | |
| Number of Pieces | 7 | |
| Shape | Hex | |
| Hex Size | 7/32 in | |
| End Type | Hex | |
| Finish | Black | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ASME B18.3 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure inch | ||
Product Type Tool Set | ||
Number of Pieces 7 | ||
Shape Hex | ||
Hex Size 7/32 in | ||
End Type Hex | ||
Finish Black | ||
Material Chrome Vanadium | ||
Standards/Approvals ASME B18.3 | ||
- COO (Country of Origin):
- TW
The Teng Tools folding hex key set is a versatile tool designed for various fastening tasks. This set includes a range of sizes for efficient use in automotive, maintenance, and engineering applications.
Constructed from chrome vanadium steel, offering durability and strength for extended use
Features a fold-up aluminium holder for easy storage and portability
Designed to meet ASME B18.3 specifications, ensuring professional quality
Related links
- Teng Tools 7 piece Folding inch Tool Set, Hex size 7/32 in
- Teng Tools Hex inch Tool Set, Hex size TX30
- Teng Tools 7 piece Hex Metric Tool Set, Hex size 2.5-10 mm
- Teng Tools 7 piece Hex Millimetre Tool Set, Hex size 2.5-10 mm
- Teng Tools 7 piece Hex Metric Tool Set, Hex size 8 mm
- Teng Tools 7 piece Hex Tool Set
- Teng Tools 7-Piece Tool Set Long Arm
- Teng Tools 7 piece L-Shaped Metric Tool Set, Hex size 0.9 mm
