Teng Tools Ball Metric Torx Key, Hex size 3/4 in
- RS Stock No.:
- 809-339
- Mfr. Part No.:
- 320009BL
- Brand:
- Teng Tools
Subtotal (1 unit)*
$14.83
(exc. GST)
$16.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.83 |
*price indicative
- RS Stock No.:
- 809-339
- Mfr. Part No.:
- 320009BL
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Torx Key | |
| Shape | Ball | |
| Hex Size | 3/4 in | |
| Short or Long Arm | Long, Short | |
| Overall Length | 83mm | |
| End Type | Ball Point | |
| Finish | Black | |
| Material | Chrome Vanadium | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Torx Key | ||
Shape Ball | ||
Hex Size 3/4 in | ||
Short or Long Arm Long, Short | ||
Overall Length 83mm | ||
End Type Ball Point | ||
Finish Black | ||
Material Chrome Vanadium | ||
Standards/Approvals DIN | ||
- COO (Country of Origin):
- TW
The Teng Tools Ball Point TX Key is a versatile hex tool designed for effective access in confined spaces and tight angles, providing essential assistance in various tasks for professionals and enthusiasts alike.
Ball point end facilitates access at angles up to 25°
Regular end allows for higher torque application
Manufactured from chrome vanadium steel for durability
Easily removable keys with individual holders for convenience
Supplied with a folding plastic holder for organised storage
Related links
- Teng Tools Ball Metric Tool Set
- Teng Tools Ball Metric Hex Key, Hex size 3 mm
- Teng Tools 7 piece Hex Metric Tool Set, Hex size 2.5-10 mm
- Teng Tools 7 piece Hex Metric Tool Set, Hex size 8 mm
- Teng Tools 7 piece L-Shaped Metric Tool Set, Hex size 0.9 mm
- Teng Tools Ball Metric Hex Key, Hex size 4 mm
- Teng Tools 9 piece Ball IN Tool Set, Hex size 5/64 to 3/8 in
- Teng Tools 7 piece Hex inch Tool Set, Hex size 7/32 in
