Teng Tools 7 piece Hex Metric Tool Set, Hex size 2.5-10 mm
- RS Stock No.:
- 810-599
- Mfr. Part No.:
- 1471MMA
- Brand:
- Teng Tools
Subtotal (1 unit)*
$46.90
(exc. GST)
$51.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.90 |
*price indicative
- RS Stock No.:
- 810-599
- Mfr. Part No.:
- 1471MMA
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 7 | |
| Shape | Hex | |
| Hex Size | 2.5-10 mm | |
| End Type | Hex | |
| Height Safe | Yes | |
| Finish | Black | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Unit of Measure Metric | ||
Number of Pieces 7 | ||
Shape Hex | ||
Hex Size 2.5-10 mm | ||
End Type Hex | ||
Height Safe Yes | ||
Finish Black | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools folding hex key set is a versatile tool designed for precise fastening tasks. Featuring a Compact design, it provides easy access to multiple hex sizes, making it an essential addition to any toolkit.
Includes seven keys ranging from 2.5 to 10 mm, catering to various fastening needs
Constructed from chrome vanadium steel, ensuring durability and resistance to wear
Retractable keys are securely held in a fold-up chromed holder for convenient storage
Related links
- Teng Tools 7 piece Hex Metric Tool Set, Hex size 8 mm
- Teng Tools 7 piece Hex Millimetre Tool Set, Hex size 2.5-10 mm
- Teng Tools 7 piece Hex Metric Tool Set
- Teng Tools 7 piece L-Shaped Metric Tool Set, Hex size 0.9 mm
- Teng Tools 7 piece L kg Hex size 2.5 → 8 mm
- Teng Tools 7 piece Hex inch Tool Set, Hex size 7/32 in
- Teng Tools 7 piece T-Handle Metric Hex Key Set, Hex size 2.5 to 8 mm
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 2.5 to 10 mm
