Teng Tools 7 piece Hex Metric Tool Set, Hex size 8 mm

Subtotal (1 unit)*

$161.44

(exc. GST)

$177.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.44

*price indicative

RS Stock No.:
809-097
Mfr. Part No.:
TTHEX7S
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Tool Set

Unit of Measure

Metric

Number of Pieces

7

Shape

Hex

Hex Size

8 mm

Short or Long Arm

Long, Short

End Type

Hex

Material

Steel

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools T-handle hex key set offers a comprehensive range of seven hex keys, designed to provide exceptional torque with both short and long arms for efficient user control.

Includes seven pieces for versatile application

Regular hex ends enhance torque capability

Removable LID facilitates easy access to tools

Organised in a module size 1 tool tray

Manufactured in Taiwan for reliability

Made from Durable materials ensuring longevity

Includes metric sizes from 2.5 mm to 8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy