Teng Tools 7 piece L-Shaped Metric Tool Set, Hex size 0.9 mm
- RS Stock No.:
- 810-603
- Mfr. Part No.:
- 1477MM
- Brand:
- Teng Tools
Subtotal (1 unit)*
$20.02
(exc. GST)
$22.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.02 |
*price indicative
- RS Stock No.:
- 810-603
- Mfr. Part No.:
- 1477MM
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Tool Set | |
| Number of Pieces | 7 | |
| Shape | L-Shaped | |
| Hex Size | 0.9 mm | |
| Short or Long Arm | Long | |
| End Type | Hex | |
| Finish | Black | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 2936 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Tool Set | ||
Number of Pieces 7 | ||
Shape L-Shaped | ||
Hex Size 0.9 mm | ||
Short or Long Arm Long | ||
End Type Hex | ||
Finish Black | ||
Material Chrome Vanadium | ||
Standards/Approvals 2936 | ||
- COO (Country of Origin):
- TW
The Teng Tools mini hex key set metric 7 pieces is designed to deliver versatility and efficiency in accessing hard-to-reach fasteners, making it an essential tool for precision work.
Constructed from precision-formed chrome vanadium steel for durability and dimensional accuracy
Features varying lengths of arms to enhance accessibility to tight spaces
Effortless removal of keys from their holder streamlines the working process
Includes a plastic holster with clear size indicators for convenient storage
Related links
- Teng Tools 7 piece Hex Metric Tool Set, Hex size 2.5-10 mm
- Teng Tools 7 piece Hex Metric Tool Set, Hex size 8 mm
- Teng Tools 7 piece Hex Metric Tool Set
- Teng Tools Hexagon Metric Hex Key, Hex size 0.9 mm
- Teng Tools 7-Piece Tool Set Long Arm
- Teng Tools 7 piece Hex inch Tool Set, Hex size 7/32 in
- Teng Tools 7 piece Hex Millimetre Tool Set, Hex size 2.5-10 mm
- Teng Tools 7 piece Folding inch Tool Set, Hex size 7/32 in
