Teng Tools 8 piece Hex pieces Tool Set, Hex size 1.0
- RS Stock No.:
- 810-604
- Mfr. Part No.:
- 1477NX
- Brand:
- Teng Tools
Subtotal (1 unit)*
$78.25
(exc. GST)
$86.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.25 |
*price indicative
- RS Stock No.:
- 810-604
- Mfr. Part No.:
- 1477NX
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Unit of Measure | pieces | |
| Number of Pieces | 8 | |
| Shape | Hex | |
| Hex Size | 1.0 | |
| End Type | L-Shaped | |
| Finish | Black | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Unit of Measure pieces | ||
Number of Pieces 8 | ||
Shape Hex | ||
Hex Size 1.0 | ||
End Type L-Shaped | ||
Finish Black | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools folding key set is a versatile tool designed for a variety of fastening tasks. Its Compact design and assortment of key types make it an Ideal choice for both DIY enthusiasts and professionals.
Includes 8 keys: hex, TX, and screwdriver types for multi-functionality
Constructed from chrome vanadium steel for enhanced durability
Retractable keys are conveniently stored in a fold-up aluminium holder
Lightweight design with a net weight of just 221 grams
Comes with an assorted key case for easy organisation
Related links
- Teng Tools 8 piece Hex Tool Set
- Teng Tools 7 piece Hex inch Tool Set, Hex size 7/32 in
- Teng Tools 7 piece Hex Metric Tool Set, Hex size 2.5-10 mm
- Teng Tools 7 piece Hex Metric Tool Set, Hex size 8 mm
- Teng Tools 7 piece Hex Millimetre Tool Set, Hex size 2.5-10 mm
- Teng Tools 6 piece Hex IN Tool Set, Hex size 5/32 in
- Teng Tools 9 piece Ball IN Tool Set, Hex size 5/64 to 3/8 in
- Teng Tools 8-Piece 3/8 in 6 Point Tool Set
