Phoenix Contact Heatsink, DIN Rail Housing 28.7 mm 89.7 mm 46.9mm
- RS Stock No.:
- 717-315
- Mfr. Part No.:
- 1754315
- Brand:
- Phoenix Contact
N
Subtotal (1 box of 10 units)*
$733.72
(exc. GST)
$807.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $733.72 | $73.372 |
*price indicative
- RS Stock No.:
- 717-315
- Mfr. Part No.:
- 1754315
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| For Use With | DIN Rail Housing | |
| Product Type | Heatsink | |
| Length | 89.7mm | |
| Width | 46.9mm | |
| Height | 28.7mm | |
| Series | BC | |
| Colour | Aluminium | |
| Finish | Anodised | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Housing | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
For Use With DIN Rail Housing | ||
Product Type Heatsink | ||
Length 89.7mm | ||
Width 46.9mm | ||
Height 28.7mm | ||
Series BC | ||
Colour Aluminium | ||
Finish Anodised | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Housing | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Heatsink is engineered to optimise thermal management in devices operating in demanding environments. Crafted from anodised aluminium, this heatsink ensures effective heat dissipation, thereby enhancing the reliability and performance of electronic applications. Designed specifically for the BC housing series, it features dimensions of 46.9 mm in width, 28.7 mm in height, and 89.7 mm in length. The product is suitable for screw mounting, allowing ease of installation, while its robust material configuration ensures a long operational life, making it an Ideal choice for a variety of housing sizes and configurations. With a focus on tailored solutions, it provides an essential component in achieving optimal thermal efficiency.
Optimised for devices in thermally demanding applications
Enhances heat dissipation for reliable performance
Custom-tailored to address various hot spots effectively
Compatible with a variety of housing sizes for versatile applications
Comprises a cohesive system solution with housing and connection technology
Assembly instructions highlight the use of specific screws for secure installation
Tested for vibration and shock resilience to ensure durability
Ambient temperature tolerance from -40 °C to 100 °C for wide-ranging use
Related links
- Phoenix Contact Heatsink, DIN Rail Housing 28.7 mm 89.7 mm 28.9mm
- Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm 89.7 mm Electronic Housing 107.6mm
- Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm 89.7 mm DIN Rail Enclosure 35.6mm
- Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm 89.7 mm DIN Rail Enclosure 17.8mm
- Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 60.7 mm 89.7 mm DIN Rail Enclosure 53.6mm
- Phoenix Contact Vented Enclosure Type BC Series, Polycarbonate 62.2 mm 89.7 mm DIN Rail Enclosure Kit 107.6mm
- Phoenix Contact DIN Rail Enclosure Type BC 1 (Both sides) Series, Polycarbonate 89.7 mm 71.6 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm 71.6 mm DIN Rail Enclosure 71.6mm












