- RS Stock No.:
- 100-5971
- Mfr. Part No.:
- NB-PTCO-032
- Brand:
- TE Connectivity
2 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$5.58
(exc. GST)
$6.14
(inc. GST)
Units | Per unit |
1 - 9 | $5.58 |
10 - 49 | $5.36 |
50 + | $5.14 |
- RS Stock No.:
- 100-5971
- Mfr. Part No.:
- NB-PTCO-032
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
PTF Family - PT100
Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.
Wide temperature range
Global interchangeability
Global interchangeability
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 4mm |
Probe Diameter | 1.2mm |
Minimum Temperature Sensed | -50°C |
Maximum Temperature Sensed | +600°C |
Termination Type | Solder |
Process Connection | Chip |
Accuracy | ±0.3 °C |
Response Time | 0.2 (Water) s, 10 (Air) s |
Related links
- TE Connectivity Analog Temperature Sensor Through Hole Mount, 5 Pins
- TE Connectivity PT100 RTD Sensor 2.3mm Long ±0.3 °C +600°C Max
- WIKA RTD RTD Sensor +199.9°C Max
- TE Connectivity PT1000 RTD Sensor 4mm Long 0.3 % +600°C Max
- WIKA RTD RTD Sensor, +199.9°C Max
- WIKA RTD RTD Sensor +120°C Max
- WIKA RTD RTD Sensor, F 0.3 +200°C Max
- TE Connectivity PT1000 RTD Sensor 5mm Long ±0.3 °C +600°C Max