Phoenix Contact Heatsink, DIN Rail Housing 28.7 mm 89.7 mm 28.9mm
- RS Stock No.:
- 717-317
- Mfr. Part No.:
- 1754330
- Brand:
- Phoenix Contact
N
Subtotal (1 box of 10 units)*
$659.06
(exc. GST)
$724.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $659.06 | $65.906 |
*price indicative
- RS Stock No.:
- 717-317
- Mfr. Part No.:
- 1754330
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| For Use With | DIN Rail Housing | |
| Product Type | Heatsink | |
| Length | 89.7mm | |
| Width | 28.9mm | |
| Height | 28.7mm | |
| Series | BC | |
| Colour | Aluminium | |
| Finish | Anodised | |
| Standards/Approvals | RoHS | |
| Application | Housing | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
For Use With DIN Rail Housing | ||
Product Type Heatsink | ||
Length 89.7mm | ||
Width 28.9mm | ||
Height 28.7mm | ||
Series BC | ||
Colour Aluminium | ||
Finish Anodised | ||
Standards/Approvals RoHS | ||
Application Housing | ||
Material Aluminium | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Heatsink for housing series BC is meticulously designed for devices operating in thermally demanding applications. This aluminium component, with an anodised finish, optimises thermal dissipation by providing a tailored solution suited for various housing sizes and hot spots. With dimensions of 28.9 mm in width and 28.7 mm in height, it supports easy screw mounting to ensure a secure fit. This heatsink is integral for maintaining device reliability by ensuring the optimal thermal path, making it indispensable for your electronic components.
Heatsink solutions facilitate reliable heat dissipation in demanding conditions
Custom-designed to accommodate various hot spots effectively
Optimised for a range of housing sizes, enhancing versatility
Aluminium construction ensures durability and efficiency
Anodised surface protects against environmental wear
Allows for individual milling to fit specific requirements
Suitable for environments with temperatures ranging from -40 °C to 100 °C
Comes with comprehensive assembly guidelines to ensure compatible component usage
Fulfills key international compliance standards, ensuring quality and safety
Related links
- Phoenix Contact Heatsink, DIN Rail Housing 28.7 mm 89.7 mm 46.9mm
- Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm 89.7 mm Electronic Housing 107.6mm
- Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm 89.7 mm DIN Rail Enclosure 35.6mm
- Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm 89.7 mm DIN Rail Enclosure 17.8mm
- Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 60.7 mm 89.7 mm DIN Rail Enclosure 53.6mm
- Phoenix Contact Vented Enclosure Type BC Series, Polycarbonate 62.2 mm 89.7 mm DIN Rail Enclosure Kit 107.6mm
- Phoenix Contact DIN Rail Enclosure Type BC 1 (Both sides) Series, Polycarbonate 89.7 mm 71.6 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm 71.6 mm DIN Rail Enclosure 71.6mm












