- RS Stock No.:
- 267-1832
- Mfr. Part No.:
- 1340864
- Brand:
- Phoenix Contact
On back order for despatch 27/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$10.344
(exc. GST)
$11.378
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $10.344 | $103.44 |
*price indicative |
- RS Stock No.:
- 267-1832
- Mfr. Part No.:
- 1340864
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact DIN rail housing for use in distribution boards in accordance with DIN 43880, modular upper housing part. SPT-THR-harmonized housings enable fast device development and optimal protection for the electronics. Individual configuration of each housing chamber for diverse applications in building automation.
9 number of position
light grey in color
light grey in color
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
Length | 71.6mm |
Related links
- Phoenix Contact Polycarbonate PCB Mounting Enclosure, 100 x 62mm
- Phoenix Contact Polycarbonate Case in Grey
- Phoenix Contact Polycarbonate PCB Enclosure, 206.8 x 164.8 x 14.3mm
- Phoenix Contact Polycarbonate PCB Enclosure, 164.8 x 114.8 x 14.3mm
- Phoenix Contact Polycarbonate PCB Enclosure, 114.8 x 94.8 x 14.3mm
- Phoenix Contact Polycarbonate PCB Enclosure, 94.8 x 56.8 x 14.3mm
- Phoenix Contact Polycarbonate Junction Box 111 x 130 x 180mm
- Phoenix Contact Polycarbonate PCB Mounting Enclosure, 65.12 x 23mm