Fischer Elektronik Heatsink, Universal Square Alu, 5.4K/W 10 mm 32.7 mm 32.7mm
- RS Stock No.:
- 674-4800
- Mfr. Part No.:
- ICK S 32x32x10
- Brand:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.49
(exc. GST)
$18.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 181 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $16.49 |
| 50 - 99 | $16.40 |
| 100 - 249 | $16.13 |
| 250 + | $15.73 |
*price indicative
- RS Stock No.:
- 674-4800
- Mfr. Part No.:
- ICK S 32x32x10
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | Universal Square Alu | |
| Product Type | Heatsink | |
| Length | 32.7mm | |
| Width | 32.7mm | |
| Height | 10mm | |
| Thermal Resistance | 5.4K/W | |
| Fastening | Clamp, Glue, Integrated clamp, Screw, Thermally conductive adhesive | |
| Finish | Black Anodised | |
| Compatible Package Type | PLCC, IC, LED, BGA, PGA, DIL/IC, SMD | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With Universal Square Alu | ||
Product Type Heatsink | ||
Length 32.7mm | ||
Width 32.7mm | ||
Height 10mm | ||
Thermal Resistance 5.4K/W | ||
Fastening Clamp, Glue, Integrated clamp, Screw, Thermally conductive adhesive | ||
Finish Black Anodised | ||
Compatible Package Type PLCC, IC, LED, BGA, PGA, DIL/IC, SMD | ||
Standards/Approvals No | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE

ICK S Series
Square heatsinks for ICs
Al-natural surface
Mounting by clamp, foil or adhesive
PGA Heatsinks
Related links
- Fischer Elektronik Heatsink, Universal Square Alu 20 mm 32.7 mm 32.7mm
- Fischer Elektronik Heatsink, Universal Square Alu 10 mm 36.4 mm 36.4mm
- Fischer Elektronik Heatsink, Universal Square Alu 10 mm 14 mm 14mm
- Fischer Elektronik Heatsink, Universal Square Alu 12.5 mm 10 mm 10mm
- Fischer Elektronik Heatsink, Universal Square Alu 6.5 mm 10 mm 10mm
- Fischer Elektronik Heatsink, Universal Square Alu 18.5 mm 25 mm 25mm
- Fischer Elektronik Heatsink, Universal Square Alu 20 mm 40 mm 40mm
- Fischer Elektronik Heatsink 2.4K/W 25 mm 50 mm 50mm
