Chauvin Arnoux PT100 Wire General Temperature Probe, 200 mm Length, 3 mm Diameter, 450 °C Max
- RS Stock No.:
- 231-3648
- Mfr. Part No.:
- P01655020
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
$210.19
(exc. GST)
$231.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.19 |
*price indicative
- RS Stock No.:
- 231-3648
- Mfr. Part No.:
- P01655020
- Brand:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Temperature Probe | |
| Sensor Type | PT100 | |
| Probe Type | General | |
| Probe Tip Type | Wire | |
| Probe Length | 200mm | |
| Temperature Scale | F, °C, Fahrenheit | |
| Probe Diameter | 3mm | |
| Maximum Temperature Measurement | 450°C | |
| Cable Length | 1m | |
| Minimum Temperature Measurement | -40°C | |
| Connector Type | Mini Male 2-pole Connector | |
| Standards/Approvals | IEC 613261, IEC 610101 | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Temperature Probe | ||
Sensor Type PT100 | ||
Probe Type General | ||
Probe Tip Type Wire | ||
Probe Length 200mm | ||
Temperature Scale F, °C, Fahrenheit | ||
Probe Diameter 3mm | ||
Maximum Temperature Measurement 450°C | ||
Cable Length 1m | ||
Minimum Temperature Measurement -40°C | ||
Connector Type Mini Male 2-pole Connector | ||
Standards/Approvals IEC 613261, IEC 610101 | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux general purpose 316L stainless-steel sensor with stainless-steel sheath has measuring range from -100°C to 450°C. It has 20 cm length, 3 mm diameter and belong to class A.
7 second response time
Related links
- Chauvin Arnoux Type K Wire General Temperature Probe 1.5 mm Diameter, 450 °C Max
- Chauvin Arnoux Type K Needle Surface Temperature Probe 6 mm Diameter, 450 °C Max
- RS PRO Type K Flat Head Air Temperature Probe 7 mm Diameter, 450 °C Max
- Prosensor Temperature Needle Air Air Temperature Probe 6 mm Diameter, 450 °C Max
- Chauvin Arnoux PT100 Needle Needle Temperature Probe 3 mm Diameter, 600 °C Max
- RS PRO Centre Tapped Sphere Black Body Temperature Probe 53 mm Diameter, 450 °C Max
- Chauvin Arnoux Type K Wire General Temperature Probe 1 mm Diameter, 285 °C Max
- Chauvin Arnoux Type K Wire General Temperature Probe 3 mm Diameter, 800 °C Max
