RND Heatsink, LED, UPS, 0.24°C/W, 0.24 °C/W 40 mm 400 mm 400mm
- RS Stock No.:
- 492-152
- Mfr. Part No.:
- RND 460-00182
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-152
- Mfr. Part No.:
- RND 460-00182
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| For Use With | LED, UPS | |
| Product Type | Heatsink | |
| Length | 400mm | |
| Width | 400mm | |
| Height | 40mm | |
| Fastening | Surface Mount, Surface Mount | |
| Thermal Resistance | 0.24°C/W, 0.24°C/W | |
| Colour | Black | |
| Finish | Natural | |
| Standards/Approvals | BS EN 12020 and BS EN 755, RoHS | |
| Application | Hi Fi, LED, Traction, UPS | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RND | ||
For Use With LED, UPS | ||
Product Type Heatsink | ||
Length 400mm | ||
Width 400mm | ||
Height 40mm | ||
Fastening Surface Mount, Surface Mount | ||
Thermal Resistance 0.24°C/W, 0.24°C/W | ||
Colour Black | ||
Finish Natural | ||
Standards/Approvals BS EN 12020 and BS EN 755, RoHS | ||
Application Hi Fi, LED, Traction, UPS | ||
Material Aluminium | ||
- COO (Country of Origin):
- GB
The RND Heat Sink is expertly crafted for superior thermal management, blending functionality with sleek design. Featuring a striking black anodised finish, it not only provides aesthetic appeal but also enhances performance in applications such as LED lighting, audio systems, and UPS solutions. Designed as a one piece extrusion, this aluminium alloy heat sink ensures excellent heat dissipation, essential for maintaining optimal component temperatures. Its dimensions and tolerances are meticulously aligned with industry standards, ensuring it meets the demands of various engineering applications. Ideal for both experienced and amateur developers, this product stands out in its ability to combine innovation with reliability.
RoHS compliant which ensuring adherence to environmental standards
Manufactured from durable aluminium alloy for long lasting performance
Designed for excellent heat dissipation in critical applications
Meets aviation and automotive industry tolerances for precision
Compact dimensions provide versatility in various layouts
Optimised for integration with high efficiency electronic systems
Related links
- RND Heatsink UPS 50x108x13mm, Surface Mount
- RND Heatsink UPS 200x190.2x50mm, Surface Mount
- RND Heatsink UPS 200x400x40mm, Surface Mount
- RND Heatsink UPS 100x101.6x32mm, Surface Mount
- RND Heatsink UPS 200x165.5x40.6mm, Surface Mount
- RND Heatsink UPS, 4.5°C/W 13 mm 100 mm 108mm
- RND Heatsink UPS, 0.08°C/W 32 mm 150 mm 101.6mm
- RND Heatsink UPS, 0.07°C/W 32 mm 200 mm 101.6mm
