SPREADFAST Heatsink, Universal Square Ceramic, 3.1°C/W, 5.8 °C/W 6 mm 85 mm 85mm
- RS Stock No.:
- 123-5627
- Mfr. Part No.:
- SF-CHS-858506F
- Brand:
- SPREADFAST
Get a bulk buy discount
Add 25 more to save $3.50
View bulk pricing optionsSubtotal (1 unit)*
$12.18
(exc. GST)
$13.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $12.18 | - |
| 25 - 49 | $12.04 | $3.50 |
| 50 - 99 | $11.64 | $27.00 |
| 100 + | $11.17 | $101.00 |
*price indicative
- RS Stock No.:
- 123-5627
- Mfr. Part No.:
- SF-CHS-858506F
- Brand:
- SPREADFAST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SPREADFAST | |
| Product Type | Heatsink | |
| For Use With | Universal Square Ceramic | |
| Length | 85mm | |
| Width | 85mm | |
| Height | 6mm | |
| Fastening | Adhesive, Screw | |
| Thermal Resistance | 3.1°C/W, 5.8°C/W | |
| Series | Finned | |
| Colour | White | |
| Standards/Approvals | RoHS | |
| Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand SPREADFAST | ||
Product Type Heatsink | ||
For Use With Universal Square Ceramic | ||
Length 85mm | ||
Width 85mm | ||
Height 6mm | ||
Fastening Adhesive, Screw | ||
Thermal Resistance 3.1°C/W, 5.8°C/W | ||
Series Finned | ||
Colour White | ||
Standards/Approvals RoHS | ||
Material Ceramic | ||
Spreadfast SF-CHS Series Finned Ceramic Heatsink
Spreadfast SF-CHS series of finned ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.
Typical Applications
Traditional heatsink replacement.
LED & chipset cooling.
Power modules.
IC cooling.
Ceramic Heatsinks
Related links
- SPREADFAST Heatsink 4°C/W, 7.2 °C/W 6 mm 75 mm 75mm
- SPREADFAST Heatsink 2.4°C/W, 4.3 °C/W 12 mm 70 mm 70mm
- SPREADFAST Heatsink 18.5°C/W, 37.8 °C/W 6 mm 20 mm 20mm
- SPREADFAST Heatsink 45.4°C/W 2.5 mm 25 mm 25mm
- SPREADFAST Heatsink 52.5°C/W 6 mm 15 mm 15mm
- SPREADFAST Heatsink 2.6°C/W, 4.7 °C/W 15 mm 60 mm 60mm
- SPREADFAST Heatsink 23.7°C/W, 40 °C/W 6 mm 30 mm 30mm
- SPREADFAST Heatsink 43°C/W, 58.2 °C/W 2.5 mm 20 mm 20mm
