RND Heatsink, LED, UPS, 0.08°C/W 32 mm 150 mm 101.6mm
- RS Stock No.:
- 490-290
- Distrelec Article No.:
- 303-86-349
- Mfr. Part No.:
- RND 460-00178
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-290
- Distrelec Article No.:
- 303-86-349
- Mfr. Part No.:
- RND 460-00178
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Heatsink | |
| For Use With | LED, UPS | |
| Length | 150mm | |
| Width | 101.6mm | |
| Height | 32mm | |
| Fastening | Surface Mount | |
| Thermal Resistance | 0.08°C/W | |
| Colour | Natural | |
| Finish | Natural | |
| Standards/Approvals | RoHS, BS EN 12020 and BS EN 755 | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Heatsink | ||
For Use With LED, UPS | ||
Length 150mm | ||
Width 101.6mm | ||
Height 32mm | ||
Fastening Surface Mount | ||
Thermal Resistance 0.08°C/W | ||
Colour Natural | ||
Finish Natural | ||
Standards/Approvals RoHS, BS EN 12020 and BS EN 755 | ||
Material Aluminium | ||
- COO (Country of Origin):
- GB
The RND Heat Sink is an essential component designed for superior thermal management in LED, traction, Hi Fi, and UPS applications. With a precise mill finish, it boasts a robust aluminium alloy construction that ensures excellent durability and performance. This product meets RoHS compliance standards, making it a reliable choice for environmentally conscious projects. Its carefully engineered dimensions provide flexibility while maintaining effectiveness in heat dissipation. The design integrates seamlessly into various systems, offering a reliable solution for dissipating heat while ensuring optimal operational efficiency.
RoHS compliant for environmental safety
Manufactured using high quality aluminium alloy for longevity
Compact dimensions make it suitable for space constrained applications
Designed for optimal thermal performance to extend component life
Precision tolerances enhance compatibility with existing systems
Artfully crafted to minimise heat build up in high performance setups
Related links
- RND Heatsink UPS, 0.07°C/W 32 mm 200 mm 101.6mm
- RND Heatsink UPS, 4.5°C/W 13 mm 100 mm 108mm
- RND Heatsink UPS 50x108x13mm, Surface Mount
- RND Heatsink UPS 200x190.2x50mm, Surface Mount
- RND Heatsink UPS 200x400x40mm, Surface Mount
- RND Heatsink UPS 100x101.6x32mm, Surface Mount
- RND Heatsink UPS 200x165.5x40.6mm, Surface Mount
- RND Heatsink UPS, 0.105°C/W 42 mm 125 mm 125mm
