SPREADFAST Heatsink, Universal Square Ceramic, 23.2°C/W, 43.3 °C/W 6 mm 17 mm 17mm
- RS Stock No.:
- 123-5630
- Mfr. Part No.:
- SF-CHS-171706-PC
- Brand:
- SPREADFAST
Get a bulk buy discount
Add 125 more to save $10.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.54
(exc. GST)
$12.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 505 unit(s) shipping from 16 November 2026
- Plus 500 unit(s) shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $2.308 | $11.54 | - |
| 125 - 245 | $2.228 | $11.14 | $10.00 |
| 250 - 495 | $2.126 | $10.63 | $45.50 |
| 500 + | $2.078 | $10.39 | $115.00 |
*price indicative
- RS Stock No.:
- 123-5630
- Mfr. Part No.:
- SF-CHS-171706-PC
- Brand:
- SPREADFAST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SPREADFAST | |
| For Use With | Universal Square Ceramic | |
| Product Type | Heatsink | |
| Length | 17mm | |
| Width | 17mm | |
| Height | 6mm | |
| Fastening | Adhesive, Screw | |
| Thermal Resistance | 23.2°C/W, 43.3°C/W | |
| Series | Pin Fin | |
| Colour | White | |
| Standards/Approvals | RoHS | |
| Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand SPREADFAST | ||
For Use With Universal Square Ceramic | ||
Product Type Heatsink | ||
Length 17mm | ||
Width 17mm | ||
Height 6mm | ||
Fastening Adhesive, Screw | ||
Thermal Resistance 23.2°C/W, 43.3°C/W | ||
Series Pin Fin | ||
Colour White | ||
Standards/Approvals RoHS | ||
Material Ceramic | ||
- COO (Country of Origin):
- CN
Spreadfast SF-CHS Series Round Pin Ceramic Heatsink
Spreadfast SF-CHS series of round pin ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.
Typical Applications
Traditional heatsink replacement.
LED & chipset cooling.
Power modules.
IC cooling.
Ceramic Heatsinks
Related links
- SPREADFAST Heatsink 52.5°C/W 6 mm 15 mm 15mm
- SPREADFAST Heatsink 12.7°C/W, 24 °C/W 10 mm 23 mm 23mm
- SPREADFAST Heatsink 2.6°C/W, 4.7 °C/W 15 mm 60 mm 60mm
- SPREADFAST Heatsink 7.2°C/W 10 mm 27 mm 27mm
- SPREADFAST Heatsink 3.7°C/W, 7.2 °C/W 12 mm 50 mm 50mm
- SPREADFAST Heatsink 33.4°C/W, 58.9 °C/W 6 mm 13 mm 13mm
- SPREADFAST Heatsink 5.1°C/W, 9.4 °C/W 12 mm 42 mm 42mm
- SPREADFAST Heatsink 100°C/W, 14.6 °C/W 10 mm 31 mm 31mm
