RND Heatsink, LED, UPS, 0.28°C/W, 200x400x40mm, Surface Mount
- RS Stock No.:
- 492-622
- Mfr. Part No.:
- RND 460-00181
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-622
- Mfr. Part No.:
- RND 460-00181
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| For Use With | LED, UPS | |
| Length | 200mm | |
| Width | 400mm | |
| Height | 40mm | |
| Dimensions | 200x400x40mm | |
| Thermal Resistance | 0.28°C/W | |
| Mounting | Surface Mount | |
| Select all | ||
|---|---|---|
Brand RND | ||
For Use With LED, UPS | ||
Length 200mm | ||
Width 400mm | ||
Height 40mm | ||
Dimensions 200x400x40mm | ||
Thermal Resistance 0.28°C/W | ||
Mounting Surface Mount | ||
- COO (Country of Origin):
- GB
The RND Heat Sink is engineered to deliver outstanding thermal management in various applications, ensuring efficient performance across the board. Crafted from high quality aluminium alloy with a sleek black anodise finish, it combines aesthetic appeal with functionality. Measuring 250 mm in length, 40 mm in height, and 400 mm in width, this product is designed to suit the demands of LED, traction, Hi Fi, and UPS applications. With its robust one piece extrusion, it facilitates excellent heat dissipation, making it an invaluable addition for both personal and professional setups. Featuring tolerances that comply with BS EN 12020 and BS EN 755 standards, this heat sink promises reliability and precision, catering to the needs of discerning professionals who demand high quality components in their projects.
RoHS compliant to meet environmental regulations
Ensures maximum heat dissipation for high performance applications
One piece construction minimises the risk of thermal inefficiencies
Designed for compatibility with a variety of electronic devices
Precision tolerances enhance operational reliability in various setups
Optimised for both industrial and consumer electronics
Ensures maximum heat dissipation for high performance applications
One piece construction minimises the risk of thermal inefficiencies
Designed for compatibility with a variety of electronic devices
Precision tolerances enhance operational reliability in various setups
Optimised for both industrial and consumer electronics
Related links
- RND Heatsink UPS 50x108x13mm, Surface Mount
- RND Heatsink UPS 200x190.2x50mm, Surface Mount
- RND Heatsink UPS 100x101.6x32mm, Surface Mount
- RND Heatsink UPS 200x165.5x40.6mm, Surface Mount
- RND Heatsink UPS 115 x 100 x 40mm, Surface Mount
- RND Heatsink UPS, 4.5°C/W 13 mm 100 mm 108mm
- RND Heatsink UPS, 0.08°C/W 32 mm 150 mm 101.6mm
- RND Heatsink UPS, 0.07°C/W 32 mm 200 mm 101.6mm