RND Heatsink, LED, UPS, 0.48°C/W, 200x165.5x40.6mm, Surface Mount
- RS Stock No.:
- 492-089
- Mfr. Part No.:
- RND 460-00165
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-089
- Mfr. Part No.:
- RND 460-00165
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| For Use With | LED, UPS | |
| Length | 200mm | |
| Width | 165.5mm | |
| Height | 40.6mm | |
| Dimensions | 200x165.5x40.6mm | |
| Thermal Resistance | 0.48°C/W | |
| Mounting | Surface Mount | |
| Select all | ||
|---|---|---|
Brand RND | ||
For Use With LED, UPS | ||
Length 200mm | ||
Width 165.5mm | ||
Height 40.6mm | ||
Dimensions 200x165.5x40.6mm | ||
Thermal Resistance 0.48°C/W | ||
Mounting Surface Mount | ||
- COO (Country of Origin):
- GB
The RND Heat sink is expertly designed for superior thermal management in various applications, particularly those involving LEDs, traction systems, and high-fidelity audio equipment. This one-piece extrusion showcases an elegant black anodised finish, ensuring both functionality and aesthetic appeal. Crafted from high-quality aluminium alloy, this product not only delivers exceptional performance but also complies with the RoHS directive, making it a sustainable choice for modern engineering projects.
RoHS compliance guarantees environmental sustainability
One-piece extrusion design optimises thermal performance
Black anodised finish enhances durability and resistance to wear
Precision tolerances facilitate seamless integration into various setups
Manufactured from high-grade aluminium alloy offers long-lasting strength
Ideal for use in demanding applications like LED and UPS systems
One-piece extrusion design optimises thermal performance
Black anodised finish enhances durability and resistance to wear
Precision tolerances facilitate seamless integration into various setups
Manufactured from high-grade aluminium alloy offers long-lasting strength
Ideal for use in demanding applications like LED and UPS systems
Related links
- RND Heatsink UPS 200x190.2x50mm, Surface Mount
- RND Heatsink UPS 50x108x13mm, Surface Mount
- RND Heatsink UPS 100x101.6x32mm, Surface Mount
- RND Heatsink UPS 200x400x40mm, Surface Mount
- RND Heatsink UPS 115 x 100 x 40mm, Surface Mount
- RND Heatsink UPS, 4.5°C/W 13 mm 100 mm 108mm
- RND Heatsink UPS, 0.08°C/W 32 mm 150 mm 101.6mm
- RND Heatsink UPS, 0.07°C/W 32 mm 200 mm 101.6mm