RND Heatsink, LED, UPS, 4.5°C/W, 50x108x13mm, Surface Mount
- RS Stock No.:
- 490-750
- Mfr. Part No.:
- RND 460-00162
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-750
- Mfr. Part No.:
- RND 460-00162
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| For Use With | LED, UPS | |
| Length | 50mm | |
| Width | 108mm | |
| Height | 13mm | |
| Dimensions | 50x108x13mm | |
| Thermal Resistance | 4.5°C/W | |
| Mounting | Surface Mount | |
| Select all | ||
|---|---|---|
Brand RND | ||
For Use With LED, UPS | ||
Length 50mm | ||
Width 108mm | ||
Height 13mm | ||
Dimensions 50x108x13mm | ||
Thermal Resistance 4.5°C/W | ||
Mounting Surface Mount | ||
- COO (Country of Origin):
- GB
The RND Heat sink is engineered to deliver top-notch thermal performance for a variety of applications. Manufactured from high-quality aluminium alloy and featuring a sleek black anodise finish, it enhances your electronic setups while ensuring efficient heat dissipation. Ideal for LED, traction systems, hi-fi audio equipment, and uninterruptible power supplies, this heat sink promises reliability and durability. Its one-piece extrusion design not only simplifies installation but also maximises thermal management efficiency. With precise tolerances and an aesthetically pleasing finish, this part is the perfect choice for both professional and DIY projects. Enhance the reliability and performance of your devices with this exemplary component.
RoHS compliant, ensuring adherence to environmental guidelines
Tolerances meet industry standards for exceptional quality
Designed for maximum performance in a compact form factor
Versatile use across various electronic applications
Efficiently reduces thermal resistance for optimal performance
Lightweight yet robust construction for easy handling
Tolerances meet industry standards for exceptional quality
Designed for maximum performance in a compact form factor
Versatile use across various electronic applications
Efficiently reduces thermal resistance for optimal performance
Lightweight yet robust construction for easy handling
Related links
- RND Heatsink UPS, 4.5°C/W 13 mm 100 mm 108mm
- RND Heatsink UPS 200x190.2x50mm, Surface Mount
- RND Heatsink UPS 200x400x40mm, Surface Mount
- RND Heatsink UPS 100x101.6x32mm, Surface Mount
- RND Heatsink UPS 200x165.5x40.6mm, Surface Mount
- RND Heatsink UPS 115 x 100 x 40mm, Surface Mount
- RND Heatsink UPS, 0.08°C/W 32 mm 150 mm 101.6mm
- RND Heatsink UPS, 0.07°C/W 32 mm 200 mm 101.6mm