Portwest Black 100% Polyester Beanie
- RS Stock No.:
- 271-8428
- Mfr. Part No.:
- HA10BKR
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$12.52
(exc. GST)
$13.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.52 |
*price indicative
- RS Stock No.:
- 271-8428
- Mfr. Part No.:
- HA10BKR
- Brand:
- Portwest
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Bobble Hat | |
| Style | Beanie | |
| Colour | Black | |
| Material | 100% Polyester | |
| Adjustable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Bobble Hat | ||
Style Beanie | ||
Colour Black | ||
Material 100% Polyester | ||
Adjustable Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
This classic fleece hat is a winter essential. The soft outer fabric provides remarkable warmth and minimal weight. The Insulatex lining inside protects your head in bad weather. When stretched and unrolled, the HA10 can be worn under a helmet.
Related links
- Portwest Black 100% Polyester, Anti-Pill Finish Fleece (Shell) Beanie
- Portwest Navy 100% Polyester Beanie
- Portwest Black 100% Acrylic Beanie
- Ralawise Black 100% Soft Touch Acrylic 48% Polyester Beanie
- Portwest Black 100% Polyester Base Layer, L
- Portwest Black 100% Polyester Base Layer, M
- Portwest Black 100% Polyester Base Layer, S
- Portwest Black 100% Polyester Thermal Shirt, M
