Portwest Black 100% Polyester, Anti-Pill Finish Fleece (Shell) Beanie
- RS Stock No.:
- 719-406
- Mfr. Part No.:
- HB10ONR
- Brand:
- Portwest
Subtotal (1 unit)*
$21.90
(exc. GST)
$24.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.90 |
*price indicative
- RS Stock No.:
- 719-406
- Mfr. Part No.:
- HB10ONR
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hat | |
| Style | Beanie | |
| Colour | Black | |
| Material | 100% Polyester, Anti-Pill Finish Fleece (Shell) | |
| Adjustable | No | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hat | ||
Style Beanie | ||
Colour Black | ||
Material 100% Polyester, Anti-Pill Finish Fleece (Shell) | ||
Adjustable No | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest HB10 - Hi-Vis Baseball Cap is designed for those prioritising safety without compromising on comfort or style. This cap, constructed from a Durable polycotton blend, features a metal adjuster at the back for a quick and personalised fit. With its six-section design and breathable, shaped back, it ensures maximum ventilation, making it Ideal for various environments where visibility is crucial.
Durable polycotton fabric with a Texpel stain-resistant finish for long-lasting use
Incorporates cooling mesh fabric to enhance breathability and comfort
Reflective trim significantly increases visibility in low-light conditions
Adjustable strap fastening offers a flexible sizing option for optimal fit
Equipped with Air vents to promote extra breathability during extended wear
Related links
- Portwest Black Anti-Pill Finish Fleece (Shell), Polyester Work Glove 65mm
- Portwest F205 Aran Fleece Jacket Navy Anti Pill Finish Fleece, 100% Polyester Unisex XS
- DNC Yellow Hi Vis Vest Shower Proof Nylon (Shell) 5XL
- DNC Navy 100% Polyester Anti-Pill Polar Fleece, S/5XL
- DNC Yellow Reverse: Shower Proof Nylon (Shell), S/5XL
- DNC Yellow Hi Vis Vest Nylon 3XL
- DNC Navy 100% Polyester Anti-Pill Polar Fleece, S/5XL
- Portwest Black 100% Polyester Beanie
