Knipex 71 31 160 160mm Multi Component Grip Plastic Coated Chrome Vanadium Steel Bolt Cutter

Subtotal (1 unit)*

$76.59

(exc. GST)

$84.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.59

*price indicative

RS Stock No.:
238-6965
Distrelec Article No.:
301-78-455
Mfr. Part No.:
71 31 160
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Bolt Cutter

Overall Length

160mm

Handle Material

Plastic Coated

Grip Material

Multi Component Grip

Insulated

No

Jaw Material

Chrome Vanadium Steel

Standards/Approvals

DIN EN 60900, IEC 60900, ASME B107.20, DIN ISO 5746, DIN ISO 5745

RoHS Status: Exempt

COO (Country of Origin):
DE

CoBolt® compact bolt cutter with open edge 160mm


The compact Knipex bolt cutter can cut components such as bolts, nails, rivets, etc. up to Ø 4.4 mm. Extremely high cutting capacity with little effort required thanks to an extremely efficient hinge design.

It is 160 mm long.

Features / Benefits :


KNIPEX - 71 31 160 - Compact bolt cutter CoBolt® open cutting profile - 160mm - PVC coated

High strength cutting edge for cutting the hardest round materials in one operation

Particularly high cutting performance in the handy 160 mm version

Smaller, narrower head for very good accessibility

Compact and powerful: cuts bolts, nails, rivets etc. up to Ø 4.8 mm

Hardness of cutting edges approx. 64 HRC

Less effort due to efficient gearing

Laser serrated cutting edge: less slipping of the material up to Ø 4.8 mm

Cutting edge hardness of approx. 64 HRC

Less effort due to efficient gear system

Laser serrated cutting edge: less material slippage

With jaws under the hinge for gripping and pulling wires from Ø 1.0 mm

Cutting edges with recess for easier cutting of large sections due to better leverage near the point of rotation - High-performance chrome vanadium steel, forged and oil-hardened in several stages

Each
$115.98
Each
$407.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy