Subtotal (1 unit)*
$41.65
(exc. GST)
$45.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.65 |
*price indicative
- RS Stock No.:
- 218-375
- Mfr. Part No.:
- 4932493109
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cap | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cap | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee BNI BL is a comfortable beanie designed to protect against cold environments. It features a fleece lining for added comfort and protection from the wind. Made from 98% polyester and 2% spandex, it resists snags and wicks moisture away to prevent sweating and discomfort.
Packaged per 1
Packaging Sachet
Colour Black
Related links
- Milwaukee Black
- Milwaukee Black 100% Polyester Long Sleeve T-Shirt S
- Milwaukee Sweatband Grey, Black
- Milwaukee Black 40% Polyester, 60% Cotton Short Sleeve T-Shirt L
- Milwaukee Black Cotton, Polyester Short Sleeve T-Shirt M
- Milwaukee Black 100% Polyester Short Sleeve T-Shirt M
- Milwaukee Black 40% Polyester, 60% Cotton Long Sleeve T-Shirt S
- Milwaukee Black 60% Cotton, 40% Polyester Long Sleeve T-Shirt M
