Portwest Black 100% Acrylic Beanie
- RS Stock No.:
- 282-5543
- Mfr. Part No.:
- B013BKR
- Brand:
- Portwest
Subtotal (1 unit)*
$11.28
(exc. GST)
$12.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.28 |
*price indicative
- RS Stock No.:
- 282-5543
- Mfr. Part No.:
- B013BKR
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Beanie | |
| Style | Beanie | |
| Colour | Black | |
| Material | 100% Acrylic | |
| Adjustable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Beanie | ||
Style Beanie | ||
Colour Black | ||
Material 100% Acrylic | ||
Adjustable Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Insulated Knit Beanie is high-performance cold weather hat has a specially insulated microfiber lining for extra warmth retention. Fine knit acrylic fabric that is windproof and extremely comfortable to wear. It is designed for work and leisure activities, this collection of accessories features fleece & knit styles with Insulatex Pro linings for comfort on the coldest of days, and cooling products for comfort in heat.
Available in an excellent choice of corporate colours
Knit gauge 9 for shape retention
Retail tag which aids presentation for retail sales
Related links
- Portwest Navy 100% Acrylic Beanie
- Portwest Navy 100% Acrylic Knitted Beanie
- Sterling Safety Wear Grey 100% Acrylic Beanie
- Portwest Black 100% Acrylic Polyester Work Gloves 65mm
- Portwest Black Knit Polyester Work Glove 65mm
- Ralawise Black Antique: 55% Polyester 45% Acrylic, 100% Soft Touch Acrylic Beanie
- Portwest Black 100% Polyester Beanie
- Portwest Black 100% Polyester, Anti-Pill Finish Fleece (Shell) Beanie
