Portwest Long Thermal Shirt, M Black 100% Polyester
- RS Stock No.:
- 271-8900
- Mfr. Part No.:
- B133BKRM
- Brand:
- Portwest
Subtotal (1 unit)*
$30.75
(exc. GST)
$33.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.75 |
*price indicative
- RS Stock No.:
- 271-8900
- Mfr. Part No.:
- B133BKRM
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Thermal Shirt | |
| Size | M | |
| Colour | Black | |
| Sleeve Type | Long | |
| Sub Type | Thermal Shirt | |
| Material | 100% Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Thermal Shirt | ||
Size M | ||
Colour Black | ||
Sleeve Type Long | ||
Sub Type Thermal Shirt | ||
Material 100% Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Portwest Black 100% Polyester Base Layer, M
- Portwest Anthracite 100% Polyester Thermal Shirt, M
- Portwest Charcoal 100% Polyester Thermal Shirt, M
- Portwest Anthracite 100% Polyester Thermal Shirt, XL
- Portwest Charcoal 100% Polyester Thermal Shirt, 3XL
- Portwest Anthracite 100% Polyester Thermal Shirt, S
- Portwest Charcoal 100% Polyester Thermal Shirt, S
- Portwest Anthracite 100% Polyester Thermal Shirt, L
