Transcend M.2 512 GB Internal SSD
- RS Stock No.:
- 683-031
- Mfr. Part No.:
- TS512GMTE760T
- Brand:
- Transcend
Subtotal (1 unit)*
$1,619.98
(exc. GST)
$1,781.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,619.98 |
*price indicative
- RS Stock No.:
- 683-031
- Mfr. Part No.:
- TS512GMTE760T
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 512GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Encryption Level | 256 Bit AES Encryption | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UKCA | |
| Length | 80mm | |
| Width | 22mm | |
| Height | 2.23mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 512GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Encryption Level 256 Bit AES Encryption | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UKCA | ||
Length 80mm | ||
Width 22mm | ||
Height 2.23mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Capacity, NVMe PCIe Gen 4 x4 Interface - TS512GMTE760T
This SSD is a Compact internal storage device designed for high-speed data transfer in industrial settings. It connects via a PCIe Gen4 x4 NVMe Interface to deliver fast read/write access for automation and electronics equipment, and is intended for use where a low-profile, high-temperature-tolerant storage solution is required.
Features and Benefits:
• 256-bit AES encryption providing data protection for sensitive systems
• NVMe PCIe Gen4 x4 Interface enabling accelerated throughput for tasks
• 3D NAND architecture improving storage density and endurance
• Industrial-grade construction supporting harsh operational demands
• Rated maximum operating temperature of 75°C allowing use in hot environments
• NVMe PCIe Gen4 x4 Interface enabling accelerated throughput for tasks
• 3D NAND architecture improving storage density and endurance
• Industrial-grade construction supporting harsh operational demands
• Rated maximum operating temperature of 75°C allowing use in hot environments
Applications
• Suitable for embedded controllers in factory automation
• Ideal for data logging in electrical test rigs
• Used with industrial PCs in mechanical system monitoring
• Can be used for firmware storage in automation equipment
• Ideal for data logging in electrical test rigs
• Used with industrial PCs in mechanical system monitoring
• Can be used for firmware storage in automation equipment
What form factor does it use and how does that affect integration?
It uses an M.2 form factor designed for M.2 2280 slots, permitting direct mounting on compatible motherboards and Compact control modules.
What storage capacity options are available for deployment?
The unit provides 512 GB of flash storage, appropriate for applications requiring moderate local datasets and system images.
What environmental temperature range can it operate within?
It functions down to -20°C and up to 75°C, accommodating cold-start conditions and sustained elevated-temperature operation.
Which certification indicates regional compliance for use in the UK?
It carries UKCA approval, meeting the specified regional standard for assessed products.
What are the physical profile considerations for installation in space-limited systems?
The device has a low-profile height of 2.23mm and a length of 80mm with a width of 22 mm, allowing installation in slim enclosures where vertical clearance is constrained.
Related links
- Transcend M.2 512 GB Internal SSD
- Transcend M.2 128 GB Internal SSD
- InnoDisk 3TE7 M.2 (2442) 512 GB Internal SSD
- Transcend M.2 64 GB Internal SSD
- Transcend M.2 80 GB Internal SSD
- Transcend M.2 32 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 512 GB Internal SSD
- Verbatim Vi5000 512GB M.2 512 GB Internal Hard Drive
