Transcend M.2 64 GB Internal SSD
- RS Stock No.:
- 683-115
- Mfr. Part No.:
- TS64GMTS960TI-VS1
- Brand:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-115
- Mfr. Part No.:
- TS64GMTS960TI-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 64GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UKCA | |
| Height | 3.58mm | |
| Length | 80mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 64GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UKCA | ||
Height 3.58mm | ||
Length 80mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 64GB Memory size, M.2 Form Factor - TS64GMTS960TI-VS1
This M.2 form-factor solid-state drive provides compact, high-temperature storage for industrial systems. It is intended for internal use in applications that require a slim, low-profile storage module compatible with SATA III 6Gb/s interfaces and certified for use in the UK market.
Features and Benefits:
• Uses 3D NAND for dense solid-state storage and endurance
• Operates across -40°C to 85°C for extreme-temperature environments
• Implements SATA III 6Gb/s Interface for sustained data throughput
• Industrial-grade construction to meet harsh operational demands
• UKCA approved for deployment within relevant regulatory contexts
• Operates across -40°C to 85°C for extreme-temperature environments
• Implements SATA III 6Gb/s Interface for sustained data throughput
• Industrial-grade construction to meet harsh operational demands
• UKCA approved for deployment within relevant regulatory contexts
Applications
• Suitable for automation controllers on factory floors
• Ideal for embedded electronics in electrical cabinets
• Used for data logging in mechanical test rigs
• Can be used for storage expansion in industrial PCs
• Ideal for embedded electronics in electrical cabinets
• Used for data logging in mechanical test rigs
• Can be used for storage expansion in industrial PCs
What physical format does it use for board-level integration?
It is supplied in an M.2 2280-style footprint, length 80 mm, width 22mm and a height profile of 3.58mm to fit standard M.2 sockets on industrial motherboards.
Which temperature and environment classes can it tolerate?
It is engineered to function continuously between -40°C and 85°C, supporting deployment in both cold-storage and high-heat equipment compartments.
What type of memory cells are implemented and why does that matter?
The drive employs 3D NAND memory, which increases storage density and endurance characteristics compared with Planar NAND for sustained write/read cycles in duty-heavy applications.
How is the drive connected to host systems?
It interfaces via the SATA III 6Gb/s protocol over the M.2 connector, enabling integration with controllers that support M.2 SATA signalling rather than PCIe/NVMe.
