Subtotal (1 unit)*
$44.94
(exc. GST)
$49.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.94 |
*price indicative
- RS Stock No.:
- 470-278
- Mfr. Part No.:
- PC-10-DTF
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 250mm | |
| Product Type | Hand Saw | |
| Teeth per Inch | 16 | |
| Blade Material | Metal | |
| Blade Thickness | 500μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 250mm | ||
Product Type Hand Saw | ||
Teeth per Inch 16 | ||
Blade Material Metal | ||
Blade Thickness 500μm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Bahco Hand Saw, 0.5mm Blade Thickness, 250mm Blade Length - PC-10-DTF
This hand saw is designed for controlled cutting of wood and plastic materials in confined or flush-access situations. It combines a thin metal blade with fine-tooth geometry and a reinforced back to deliver straight cuts where precision and access are required. The handle is angled and can swing to permit sawing from different orientations, aiding work in restricted spaces.
Features and Benefits:
• 16TPI tooth pitch provides fine, accurate cutting performance
• 0.5mm thin blade reduces material waste and binding
• Metal blade with hardpoint teeth extends cutting-edge life
• Light steel back adds rigidity for stable sawing
• Angled swing handle enables flush cutting in tight areas
• 0.5mm thin blade reduces material waste and binding
• Metal blade with hardpoint teeth extends cutting-edge life
• Light steel back adds rigidity for stable sawing
• Angled swing handle enables flush cutting in tight areas
Applications
• Suitable for trimming plywood edges and laminates
• Can be used for detail work in timber joinery
• Ideal for cutting small plastic components and profiles
• Used for on-site flush cuts where access is limited
• Suitable for cutting plasterboard patches and small repairs
• Can be used for detail work in timber joinery
• Ideal for cutting small plastic components and profiles
• Used for on-site flush cuts where access is limited
• Suitable for cutting plasterboard patches and small repairs
What materials can this saw cut effectively?
It is intended for use with wood, plywood, laminates, plastics and plaster materials.
How does the handle design assist with awkward-angle work?
The wooden handle is angled and swings to allow left- or right-hand sawing when access is restricted.
What contributes to the blades longevity?
The blade uses hardpoint teeth on a metal plate which maintain sharpness for extended use.
How does the back of the blade affect cutting control?
A light steel back increases blade stiffness, reducing Flex for straighter cuts.
