Bahco 500 mm, 10 TPI

Subtotal (1 unit)*

$65.74

(exc. GST)

$72.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.74

*price indicative

RS Stock No.:
459-965
Mfr. Part No.:
PC-20-PRC
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Blade Length

500mm

Product Type

Hand Saw

Teeth per Inch

10

Blade Material

Metal

Blade Thickness

930μm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SE

Bahco Hand Saw, 500mm Blade Length, 0.93mm Blade Thickness - PC-20-PRC


This hand saw is designed for precision cuts in fine to medium-thickness materials, combining rigidity with thin-blade accuracy for guided mitre sawing. The metal blade with universal hardpoint teeth provides sustained sharpness while a rubberised two-component handle offers secure grip and integrated 45° and 90° marking support for guided work.

Features and Benefits:


• 10TPI teeth deliver fine cutting with reduced tear-out
• 0.93mm thin blade maintains narrow kerf for accuracy
• Metal blade construction supports long-lasting edge retention

Applications


• Suitable for trim work and detailed joinery tasks
• Ideal for guided mitre cutting with a mitre guide
• Used with tenon-style sawing where stiffness is required

What weight considerations affect handling?


The saw weighs 480 g, balancing rigidity and user control for prolonged use.

How does the handle aid repeatable angle marking?


The screwed two-component handle incorporates guides for approximate 45° and 90° marking to assist repeatable alignment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy