Bahco 250 mm, 16 TPI Hand Saw
- RS Stock No.:
- 470-280
- Mfr. Part No.:
- PC-10-DTL
- Brand:
- Bahco
Subtotal (1 unit)*
$30.11
(exc. GST)
$33.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.11 |
*price indicative
- RS Stock No.:
- 470-280
- Mfr. Part No.:
- PC-10-DTL
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 250mm | |
| Saw Blade Type | Hand Saw | |
| Product Type | Hand Saw | |
| Teeth per Inch | 16 | |
| Blade Material | Metal | |
| Blade Thickness | 500μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 250mm | ||
Saw Blade Type Hand Saw | ||
Product Type Hand Saw | ||
Teeth per Inch 16 | ||
Blade Material Metal | ||
Blade Thickness 500μm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Dovetail Saw is designed for cutting wood and plastic materials. It is ideal for cutting plywood, laminates, timber, plastics, and plaster. The saw features universal teething with hard point teeth for long-lasting sharpness and a light steel back for added rigidity.
Angled wooden handle to allow flush cutting
Wooden handle
Universal toothing hardpoint teeth for long lasting sharpness
