Bahco 400 mm, 8 TPI Hand Saw
- RS Stock No.:
- 470-374
- Mfr. Part No.:
- NP-16-U7/8-HP
- Brand:
- Bahco
Subtotal (1 unit)*
$32.93
(exc. GST)
$36.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.93 |
*price indicative
- RS Stock No.:
- 470-374
- Mfr. Part No.:
- NP-16-U7/8-HP
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Saw Blade Type | Hand Saw | |
| Blade Length | 400mm | |
| Product Type | Hand Saw | |
| Teeth per Inch | 8 | |
| Blade Material | Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Saw Blade Type Hand Saw | ||
Blade Length 400mm | ||
Product Type Hand Saw | ||
Teeth per Inch 8 | ||
Blade Material Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Bahco Hand Saw, 400mm Blade Length, 8 Teeth per Inch - NP-16-U7/8-HP
This hand saw is a manual cutting tool designed for controlled woodcutting tasks, offering a straightforward configuration for site and workshop use. It delivers linear cutting action intended for precision trimming and general carpentry operations where hand-controlled sawing is required.
Features and Benefits:
• 8 tpi blade for consistent fine-tooth cutting performance
• 400mm blade length supporting extended stroke efficiency
• 400mm blade length supporting extended stroke efficiency
Applications
• Suitable for precision joinery and trim work
• Ideal for on-site carpentry and detailed woodworking tasks
• Ideal for on-site carpentry and detailed woodworking tasks
What type of blade does it use?
It uses a conventional hand-saw blade suited to manual cutting applications.
Are there any approvals or certifications?
There are no standards approvals associated with this product.
