Bahco 375 mm, 16 TPI Multi-Purpose Saw

Subtotal (1 unit)*

$47.98

(exc. GST)

$52.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.98

*price indicative

RS Stock No.:
470-382
Mfr. Part No.:
PC-15-GNP
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Hand Saw

Saw Blade Type

Multi-Purpose Saw

Blade Length

375mm

Teeth per Inch

16

Blade Material

Metal

Blade Thickness

750μm

Standards/Approvals

No

Material Cut

Aluminium, Laminates, Plastic, Wood

RoHS Status: Exempt

COO (Country of Origin):
SE

Bahco Hand Saw, 375mm Blade Length, 0.75mm Blade Thickness - PC-15-GNP


This hand saw is a general-purpose cutting tool designed for precise manual work across a range of materials in industrial settings. It offers a slender cutting profile and a metal blade suited to repetitive trimming and component preparation tasks typical in automation, electronics, electrical and mechanical workshops.

Features and Benefits:


• 16 TPI tooth spacing for cleaner fine cuts
• 0.75mm blade thickness for minimal material removal
• Metal blade construction for consistent cutting performance
• Suitable for multiple materials, reducing tool changes
• 375mm blade length for extended reach in confined areas

Applications


• Suitable for trimming aluminium profiles in panel builds
• Ideal for cutting laminates during enclosure fabrication
• Used for shaping plastic components in prototyping
• Can be used for light woodworking in fixture assembly

How does the blade thinness affect precision work?


The 0.75mm thin blade reduces kerf width and waste, enabling tighter tolerances when trimming parts.

Which material types does it handle reliably in workshop use?


It is intended for aluminium, laminates, plastic and wood commonly encountered in assembly and maintenance tasks.

How does tooth density influence finishing requirements?


With 16 teeth per inch, it produces finer edges that typically need less secondary sanding for fitted joins.

What advantage does the blade length provide for engineering tasks?


The 375mm cutting edge allows longer uninterrupted strokes, helpful when cutting longer sections or working within jigs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy