Duracell Procell PX2400 Alkaline Alkaline Battery 1.5 V
- RS Stock No.:
- 594-802
- Mfr. Part No.:
- 5009504
- Brand:
- Duracell Procell
Subtotal (1 pack of 24 units)*
$22.71
(exc. GST)
$24.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $22.71 | $0.946 |
*price indicative
- RS Stock No.:
- 594-802
- Mfr. Part No.:
- 5009504
- Brand:
- Duracell Procell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Duracell Procell | |
| Series | PX2400 | |
| Product Type | Alkaline Battery | |
| Chemistry | Alkaline | |
| Number of Batteries | 1 | |
| Nominal Voltage | 1.5V | |
| IEC Code | LR03 | |
| Battery Capacity | 1.46Ah | |
| NEDA Code | 24 A | |
| Termination Type | Flat | |
| Battery Size | AAA | |
| Weight | 11.6g | |
| Standards/Approvals | ANSI C 18.1M, IEC 60086-5, ISO 14001/9001 | |
| Select all | ||
|---|---|---|
Brand Duracell Procell | ||
Series PX2400 | ||
Product Type Alkaline Battery | ||
Chemistry Alkaline | ||
Number of Batteries 1 | ||
Nominal Voltage 1.5V | ||
IEC Code LR03 | ||
Battery Capacity 1.46Ah | ||
NEDA Code 24 A | ||
Termination Type Flat | ||
Battery Size AAA | ||
Weight 11.6g | ||
Standards/Approvals ANSI C 18.1M, IEC 60086-5, ISO 14001/9001 | ||
Non Compliant
- COO (Country of Origin):
- CL
Related links
- Duracell Procell Alkaline Alkaline Battery 1.5 V
- Duracell Procell Constant Alkaline AAA Battery 1.5 V
- Duracell Procell PX1400 1.5 V Alkaline Alkaline-Manganese Dioxide Battery, 7933 mAh
- Duracell Procell Intense Alkaline AAA Battery 1.5 V
- Duracell Procell Alkaline AAA Non-Rechargeable Battery 1.5 V
- Duracell Procell Intense 1.5 V Alkaline D Battery
- Duracell Procell Intense Alkaline AA Battery 1.5 V
- Duracell Procell Constant Alkaline AA Battery 1.5 V
