Tajima Electronics 265 mm, 16 TPI Pull Saw
- RS Stock No.:
- 648-379
- Mfr. Part No.:
- TAJPR265ST
- Brand:
- Tajima Electronics
Subtotal (1 unit)*
$104.94
(exc. GST)
$115.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.94 |
*price indicative
- RS Stock No.:
- 648-379
- Mfr. Part No.:
- TAJPR265ST
- Brand:
- Tajima Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima Electronics | |
| Product Type | Japanese Pull Saw | |
| Saw Blade Type | Pull Saw | |
| Blade Length | 265mm | |
| Teeth per Inch | 16 | |
| Handle Material | Elastomer | |
| Select all | ||
|---|---|---|
Brand Tajima Electronics | ||
Product Type Japanese Pull Saw | ||
Saw Blade Type Pull Saw | ||
Blade Length 265mm | ||
Teeth per Inch 16 | ||
Handle Material Elastomer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Proteus Equipment Japanese Pull Saw with Blade is designed for precision cutting, featuring a traditional short rattan handle. The saw is specifically engineered to cut only on the pull stroke, providing greater control and accuracy. The 16TPI blade has teeth with three cutting edges, allowing for a more economical cut
Pull saw features quick change blade system
Multiple replacement/spare blades options available
Related links
- Tajimi Electronics 265 mm, 16 TPI Pull Saw
- Tajimi Electronics 265 mm Pull Saw, 16 TPI
- Tajimi Electronics 300 mm, 13 TPI Pull Saw
- Tajimi Electronics 230 mm Pull Saw, 16 TPI
- Stanley 250 mm, 17 TPI Pull Saw
- Tajimi Electronics 250 mm Pull Saw, 19 TPI
- Tajimi Electronics 240 mm Pull Saw, 9 TPI
- Tajimi Electronics 300 mm Pull Saw, 13 TPI
