Stanley 500 mm, 13 TPI

Subtotal (1 unit)*

$34.00

(exc. GST)

$37.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.00

*price indicative

RS Stock No.:
482-868
Mfr. Part No.:
0-15-252
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Reversible Flush Cut Saw

Blade Length

500mm

Teeth per Inch

13

Blade Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 250mm 13 TPI Reversible Flush Cut Saw is designed for precise cutting, making it Ideal for tasks such as dovetails, small joints, and cut-offs. With 13 teeth per inch, it provides smooth, fine cuts for detailed woodworking projects. The extra-wide blade is perfect for achieving high-quality finishes in fine woodwork. The reversible handle features a spring-loaded pin, allowing the blade to quickly switch direction for left or right-handed use, offering versatility and ease of operation. Perfect for both professional and DIY woodworkers.

Designed for Precise Cutting including dovetails with small joints and cutoff

New ergonomically designed cushion grip handle for comfort

Reversible Handle provides improved access in close quarters

Spring loaded pin allows blade to reverse quickly for left or right cutting

Steel back prevents bowing for true straight cuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy