Takachi Electric Industrial Grey, Silver, ABS & aluminium Handheld Enclosure, 120 x 110 x 30mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
823-7159
Mfr. Part No.:
MX3-11-12GS
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

ABS, Aluminium

External Length

120 mm

External Width

110 mm

External Height

30 mm

Colour

Grey, Silver

External Dimensions

120 x 110 x 30mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy