Takachi Electric Industrial Silver, ABS & aluminium Handheld Enclosure, 140 x 130 x 35mm
- RS Stock No.:
- 823-7193
- Mfr. Part No.:
- MXA4-13-14SS
- Brand:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-7193
- Mfr. Part No.:
- MXA4-13-14SS
- Brand:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS, Aluminium | |
| External Length | 140 mm | |
| External Width | 130 mm | |
| External Height | 35 mm | |
| Colour | Silver | |
| External Dimensions | 140 x 130 x 35mm | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS, Aluminium | ||
External Length 140 mm | ||
External Width 130 mm | ||
External Height 35 mm | ||
Colour Silver | ||
External Dimensions 140 x 130 x 35mm | ||
- COO (Country of Origin):
- JP
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure IP67 130 mm
- Takachi Electric Industrial Grey ABS & aluminium Handheld Enclosure, 90 x 70 x 35mm
- Takachi Electric Industrial Grey ABS & aluminium Handheld Enclosure, 130 x 82 x 24mm
- Takachi Electric Industrial Silver 96 x 57 x 18mm
- Takachi Electric Industrial Silver 74 x 41 x 15mm
- Takachi Electric Industrial Grey ABS & aluminium Handheld Enclosure, 50 x 57 x 18mm
- Takachi Electric Industrial MXA Series Silver Aluminium Handheld Enclosure, 144 x 100 x 16mm
- Takachi Electric Industrial Grey ABS & aluminium Handheld Enclosure, 80 x 110 x 30mm












