Takachi Electric Industrial Silver, ABS & aluminium Handheld Enclosure, 96 x 57 x 18mm
- RS Stock No.:
- 823-7162
- Mfr. Part No.:
- MXA2-6-10SS
- Brand:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-7162
- Mfr. Part No.:
- MXA2-6-10SS
- Brand:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS, Aluminium | |
| External Length | 96 mm | |
| External Width | 57 mm | |
| External Height | 18 mm | |
| Colour | Silver | |
| External Dimensions | 96 x 57 x 18mm | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS, Aluminium | ||
External Length 96 mm | ||
External Width 57 mm | ||
External Height 18 mm | ||
Colour Silver | ||
External Dimensions 96 x 57 x 18mm | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial Grey ABS & aluminium Handheld Enclosure, 50 x 57 x 18mm
- Takachi Electric Industrial MXA Series Silver Aluminium Handheld Enclosure, 57 x 96 x 18mm
- Takachi Electric Industrial Silver 74 x 41 x 15mm
- Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure IP40 57 mm
- Takachi Electric Industrial Silver 140 x 130 x 35mm
- Takachi Electric Industrial Grey ABS & aluminium Handheld Enclosure, 80 x 110 x 30mm
- Takachi Electric Industrial Grey ABS & aluminium Handheld Enclosure, 130 x 82 x 24mm
- Takachi Electric Industrial Grey ABS & aluminium Handheld Enclosure, 120 x 110 x 30mm
