Nuvotem Talema AX Series Current Transformer 10 A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.14

(exc. GST)

$14.45

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 12 unit(s), ready to ship

Units
Per unit
1 - 9$13.14
10 - 24$13.06
25 - 99$12.62
100 - 249$12.11
250 +$11.82

*price indicative

RS Stock No.:
775-4928
Mfr. Part No.:
AX-1000
Brand:
Nuvotem Talema
Find similar products by selecting one or more attributes.
Select all

Brand

Nuvotem Talema

Product Type

Current Transformer

Series

AX

Primary Current

10A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

Length

20.4mm

Width

17mm

Weight

7g

Depth

12.7mm

Mount Type

PCB

Cable primary high output current transformer


High Output Voltage in small package

Good Linearity over current range

2.5KV Isolation

High Saturation current

Aplications include Power monitoring, Current measurement and instrumentation

Low Cost Current Sense Transformers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy