Takachi Electric Industrial Silver, ABS & aluminium Handheld Enclosure, 74 x 41 x 15mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
823-7165
Mfr. Part No.:
MXA2-4-7SS
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

ABS, Aluminium

External Length

74 mm

External Width

41 mm

External Height

15 mm

Colour

Silver

External Dimensions

74 x 41 x 15mm

COO (Country of Origin):
JP

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy