Takachi Electric Industrial Grey, Silver, ABS & aluminium Handheld Enclosure, 90 x 70 x 35mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
823-7152
Mfr. Part No.:
MX4-7-9GS
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

ABS, Aluminium

External Length

90 mm

External Width

70 mm

External Height

35 mm

Colour

Grey, Silver

External Dimensions

90 x 70 x 35mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy