BETA Electrician Hammer with Wood Handle, 211 g
- RS Stock No.:
- 234-5588
- Mfr. Part No.:
- 1379F 16
- Brand:
- BETA
Subtotal (1 unit)*
$44.90
(exc. GST)
$49.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.90 |
*price indicative
- RS Stock No.:
- 234-5588
- Mfr. Part No.:
- 1379F 16
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Electrician Hammer | |
| Hammer Type | Claw Hammer | |
| Non-Sparking | No | |
| Head Weight | 211g | |
| Handle Material | Wood | |
| Overall Length | 250mm | |
| Head Width | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Electrician Hammer | ||
Hammer Type Claw Hammer | ||
Non-Sparking No | ||
Head Weight 211g | ||
Handle Material Wood | ||
Overall Length 250mm | ||
Head Width 16mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Electrician hammer is designed to meet any application, from chiselling to demolition. It has 250mm length.
Wooden shaft
Length 250mm
Weight 211g
Related links
- BETA Claw Hammer with Wood Handle, 260 g
- BETA Claw Hammer with Wood Handle, 324 g
- BETA Claw Hammer with Wood Handle, 180 g
- BETA Claw Hammer with Plastic Handle, 694 g
- BETA Claw Hammer with Wood Handle, 392 g
- BETA Claw Hammer with Wood Handle, 663 g
- BETA Claw Hammer with Wood Handle, 100 g
- BETA Claw Hammer with Wood Handle, 355 g
