BETA Carpenter Hammer with Wood Handle, 180 g

Subtotal (1 unit)*

$44.77

(exc. GST)

$49.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.77

*price indicative

RS Stock No.:
234-5533
Mfr. Part No.:
1374F 16
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Hammer Type

Claw Hammer

Product Type

Carpenter Hammer

Head Weight

180g

Non-Sparking

No

Handle Material

Wood

Overall Length

250mm

Head Width

16mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Carpenter hammer is designed to meet any application, from chiselling to demolition. It has wooden shaft.

Length 250mm

Weight 180g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy