BETA Claw Hammer with Plastic Handle, 694 g
- RS Stock No.:
- 234-5548
- Mfr. Part No.:
- 1375A 16
- Brand:
- BETA
Subtotal (1 unit)*
$75.96
(exc. GST)
$83.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $75.96 |
*price indicative
- RS Stock No.:
- 234-5548
- Mfr. Part No.:
- 1375A 16
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Claw Hammer | |
| Hammer Type | Claw Hammer | |
| Non-Sparking | No | |
| Head Weight | 694g | |
| Handle Material | Plastic | |
| Overall Length | 330mm | |
| Head Width | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Claw Hammer | ||
Hammer Type Claw Hammer | ||
Non-Sparking No | ||
Head Weight 694g | ||
Handle Material Plastic | ||
Overall Length 330mm | ||
Head Width 16mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Claw hammer is designed to meet any application, from chiselling to demolition. It has plastic shaft.
Length 330mm
Weight 694g
Related links
- BETA Claw Hammer with Plastic Handle, 762 g
- BETA Claw Hammer with Plastic Handle, 713 g
- BETA Claw Hammer with Plastic Handle, 627 g
- BETA Claw Hammer with Plastic Handle, 560 g
- BETA Claw Hammer with Wood Handle, 211 g
- BETA Claw Hammer with Wood Handle, 180 g
- BETA Claw Hammer with Wood Handle, 392 g
- BETA Claw Hammer with Wood Handle, 260 g
