Halder Solid Copper Mallet Replaceable Face 1.195 kg

Subtotal (1 unit)*

$251.35

(exc. GST)

$276.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$251.35

*price indicative

RS Stock No.:
269-4018
Mfr. Part No.:
HA3749040
Brand:
Halder
Find similar products by selecting one or more attributes.
Select all

Brand

Halder

Product Type

Mallet

Head Weight

1.195kg

Replaceable Face

Yes

Head Material

Cast Iron

Face Material

Solid Copper

Handle Material

Fibreglass with Rubber Grip

Head Diameter

40mm

Overall Length

325mm

Height Safe

Yes

Standards/Approvals

2015/863, 2011/65/EU, REACH, RoHS

COO (Country of Origin):
DE
The Halder SIMPLEX 3749 soft-face mallet comprises the insert combination of copper and soft metal. Its reinforced cast iron housing with great stability boosts impact force by adding weight. All components are replaceable and can be retrofitted resulting in great savings in cost and resources.

Excellent break resistance

Rugged and durable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy