BETA Engineer Hammer with Wood Handle, 100 g
- RS Stock No.:
- 234-5464
- Mfr. Part No.:
- 1370 100
- Brand:
- BETA
Subtotal (1 unit)*
$34.23
(exc. GST)
$37.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 22 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.23 |
*price indicative
- RS Stock No.:
- 234-5464
- Mfr. Part No.:
- 1370 100
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Engineer Hammer | |
| Hammer Type | Claw Hammer | |
| Non-Sparking | No | |
| Head Weight | 100g | |
| Handle Material | Wood | |
| Overall Length | 260mm | |
| Head Width | 15mm | |
| Standards/Approvals | UNI 7778, DIN 1041 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Engineer Hammer | ||
Hammer Type Claw Hammer | ||
Non-Sparking No | ||
Head Weight 100g | ||
Handle Material Wood | ||
Overall Length 260mm | ||
Head Width 15mm | ||
Standards/Approvals UNI 7778, DIN 1041 | ||
RoHS Status: Exempt
The BETA Engineer hammer is designed to meet any application, from chiselling to demolition. It includes wooden shaft. The product has 260mm length and 147g weight.
Length 260mm
Weight 147g
Related links
- BETA Claw Hammer with Wood Handle, 500 g
- BETA Claw Hammer with Wood Handle, 300 g
- BETA Claw Hammer with Wood Handle, 600 g
- BETA Claw Hammer with Wood Handle, 400 g
- BETA Claw Hammer with Wood Handle, 200 g
- BETA Claw Hammer with Wood Handle, 2 kg
- BETA Claw Hammer with Wood Handle, 1 kg
- BETA Claw Hammer with Wood Handle, 1.5 kg
